The Nichicon UPW1A822MHH6 is a radial through hole aluminum electrolytic capacitor with a capacitance of 8.2mF and a voltage rating of 10V. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is packaged in bulk and is not RoHS compliant due to the presence of lead. It has a tolerance of 20% and an impedance of 16mR.
Checking distributor stock and pricing after the page loads.
Nichicon UPW1A822MHH6 technical specifications.
| Capacitance | 8.2mF |
| Package/Case | Radial |
| Diameter | 18mm |
| Height | 31.5mm |
| Impedance | 16mR |
| Lead Free | Contains Lead |
| Length | 31.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UPW |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Not Compliant |
No datasheet is available for this part.