Aluminum electrolytic capacitor with 10µF capacitance and 16V DC rated voltage, featuring 20% tolerance. This radial component offers 180mA ripple current, 1.2Ω ESR, and 600mΩ impedance. Designed for through-hole PCB mounting, it operates from -55°C to 105°C with a 2000-hour life rating. The capacitor has a 5mm diameter, 11mm height, 2mm lead pitch, and 0.5mm lead diameter, presented in bulk packaging.
Nichicon UPW1C100MDD technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.16% |
| ESR (Equivalent Series Resistance) | 1.2R |
| Height | 11mm |
| Impedance | 600mR |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Leakage Current | 4.8uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 180mA |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW1C100MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.