The Nichicon UPW1C101MEH is a 100uF radial aluminum electrolytic capacitor with a 16V voltage rating and 20% tolerance. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is through-hole mounted and has a lead diameter of 0.5mm and a lead pitch of 2.5mm. It is not RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
Nichicon UPW1C101MEH technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Impedance | 250mR |
| Lead Diameter | 0.5mm |
| Lead Free | Contains Lead |
| Lead Pitch | 2.5mm |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 290mA |
| RoHS Compliant | No |
| Series | UPW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Not Compliant |
No datasheet is available for this part.