1000µF, 16V aluminum electrolytic capacitor with 20% tolerance. Features a low ESR of 104mΩ and impedance of 52mΩ, supporting a ripple current of 915mA. Designed for through-hole mounting with radial leads, a 5mm lead pitch, and a 10mm diameter. Operates across a wide temperature range from -55°C to 105°C with a 5000-hour lifespan. RoHS compliant and lead-free.
Nichicon UPW1C102MPD1TD technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 104mR |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Impedance | 52mR |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 35.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 915mA |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW1C102MPD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.