High-performance aluminum electrolytic capacitor with 10,000µF capacitance and 16V DC rating. Features a 20% tolerance, 28mΩ ESR, and 14mΩ impedance. Designed for through-hole mounting with a 7.5mm lead pitch and 18mm diameter by 40mm height radial package. Offers a ripple current of 3.8A, 8000-hour life at 105°C, and a leakage current of 4.8mA. Suitable for automotive applications with a wide operating temperature range of -55°C to 105°C.
Nichicon UPW1C103MHD technical specifications.
| Capacitance | 10mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 18mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.16% |
| ESR (Equivalent Series Resistance) | 28mR |
| Height | 40mm |
| Height - Seated (Max) | 1.575inch |
| Impedance | 14mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 4.8mA |
| Length | 40mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 3.8A |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW1C103MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.