Aluminum electrolytic capacitor, 120µF capacitance, 16V DC rated voltage, and 20% tolerance. Features a 2.5mm lead pitch, 6.3mm diameter, and 11mm height with radial termination for through-hole PCB mounting. Offers 290mA ripple current, 57.6µA leakage current, and 500mΩ ESR. Rated for 2000 hours at 105°C, with a minimum operating temperature of -55°C. RoHS compliant and lead-free.
Nichicon UPW1C121MED technical specifications.
| Capacitance | 120uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.16% |
| ESR (Equivalent Series Resistance) | 500mR |
| Height | 11mm |
| Impedance | 250mR |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Leakage Current | 57.6uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 290mA |
| Ripple Current (AC) | 290mA |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW1C121MED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.