Aluminum electrolytic capacitor, 1200µF capacitance, 16V DC rated voltage, 20% tolerance. Features 90mΩ ESR, 45mΩ impedance, and 1.44A ripple current capability. Radial package with 10mm diameter, 25mm height, and 5mm lead pitch. Operates from -55°C to 105°C with a 5000-hour life rating. Lead-free and RoHS compliant.
Nichicon UPW1C122MPD technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.16% |
| ESR (Equivalent Series Resistance) | 90mR |
| Height | 25mm |
| Impedance | 45mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 576uA |
| Length | 25mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.44A |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW1C122MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.