Aluminum electrolytic capacitor with 15µF capacitance and 16V DC rated voltage. Features a 20% tolerance, 65mA ripple current, and low ESR of 5Ω. This radial component has a 1.5mm lead pitch, 4mm diameter, and 7mm height, designed for through-hole PCB mounting. Operating temperature range is -55°C to 105°C with a 2000-hour life rating.
Nichicon UPW1C150MDD technical specifications.
| Capacitance | 15uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 4mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 5R |
| Height | 7mm |
| Height - Seated (Max) | 0.276inch |
| Impedance | 2R |
| Lead Diameter | 0.45mm |
| Lead Free | Lead Free |
| Lead Pitch | 1.5mm |
| Leakage Current | 7.2uA |
| Length | 7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 65mA |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW1C150MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.