This 1.5mF aluminum electrolytic capacitor has a radial package and a through hole mount. It operates within a temperature range of -55°C to 105°C and has a voltage rating of 16V with a 20% tolerance. The capacitor is not RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
Nichicon UPW1C152MPH6 technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Diameter | 10mm |
| Height | 31.5mm |
| Impedance | 35mR |
| Lead Free | Contains Lead |
| Lead Pitch | 5mm |
| Length | 31.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UPW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Not Compliant |
No datasheet is available for this part.