Aluminum electrolytic capacitor with 22µF capacitance and 16V DC rated voltage. Features a 20% tolerance, 2.4Ω ESR, and 950mΩ impedance. Designed for through-hole PCB mounting with a 2mm lead pitch and 0.45mm lead diameter. Operates from -55°C to 105°C with a 2000-hour life at rated conditions, handling 120mA ripple current. RoHS compliant and lead-free.
Nichicon UPW1C220MDD6 technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.16% |
| ESR (Equivalent Series Resistance) | 2.4R |
| Height | 7mm |
| Impedance | 950mR |
| Lead Diameter | 0.45mm |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Leakage Current | 10.56uA |
| Length | 7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 120mA |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW1C220MDD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.