Aluminum electrolytic capacitor, 22µF capacitance, 16V voltage rating, and 20% tolerance. Features a 5mm diameter, 7mm height, and 2.5mm lead pitch in a radial package for through-hole mounting. Offers 2000 hours of life at 105°C, with a ripple current of 36mA and ESR of 2.4Ω. Compliant with RoHS standards.
Nichicon UPW1C220MDD6TP technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 2.4R |
| Height | 7mm |
| Height - Seated (Max) | 0.315inch |
| Impedance | 950mR |
| Lead Pitch | 2mm |
| Length | 7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 36mA |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW1C220MDD6TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.