Aluminum electrolytic capacitor with 2.2mF capacitance and 16V DC rated voltage. Features 60mΩ ESR, 30mΩ impedance, and 1.945A ripple current capability. This radial component offers a 12.5mm diameter and 25mm height, with a 5mm lead pitch for through-hole PCB mounting. Operating temperature range is -55°C to 105°C, with a 7000-hour life expectancy and 1.056mA leakage current. RoHS compliant and lead-free.
Sign in to ask questions about the Nichicon UPW1C222MHD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPW1C222MHD technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.16% |
| ESR (Equivalent Series Resistance) | 60mR |
| Height | 25mm |
| Impedance | 30mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 1.056mA |
| Length | 25mm |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.945A |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW1C222MHD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.