Standard aluminum electrolytic capacitor with 2.7mF capacitance and 16V DC rated voltage. Features 58mR ESR, 2.31A ripple current, and 1.296mA leakage current. Radial package with 5mm lead pitch, 12.5mm diameter, and 31.5mm height. Operates from -55°C to 105°C with a 7000-hour life expectancy. RoHS compliant and lead-free.
Nichicon UPW1C272MHD technical specifications.
| Capacitance | 2.7mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.16% |
| ESR (Equivalent Series Resistance) | 58mR |
| Height | 31.5mm |
| Height - Seated (Max) | 1.24inch |
| Impedance | 25mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 1.296mA |
| Length | 31.5mm |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.31A |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW1C272MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.