Aluminum electrolytic capacitor with 2.7mF capacitance and 16V DC rating. Features 20% tolerance, 2.21A ripple current, and low impedance of 29mR. Designed for through-hole mounting with a 7.5mm lead pitch, this radial component operates from -55°C to 105°C with an 8000-hour life expectancy. Dimensions are 16mm diameter and 20mm height, packaged in bulk.
Nichicon UPW1C272MHD6 technical specifications.
| Capacitance | 2.7mF |
| Package/Case | Radial |
| Diameter | 16mm |
| Height | 20mm |
| Height - Seated (Max) | 0.787inch |
| Impedance | 29mR |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 1.296mA |
| Length | 20mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 2.21A |
| Ripple Current (AC) | 2.21A |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW1C272MHD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.