The Nichicon UPW1C272MHH6 is a 2.7mF aluminum electrolytic capacitor with a 16V voltage rating and 20% tolerance. It has a radial package with a 16mm diameter and 20mm height, and is designed for through hole mounting. The capacitor has an impedance of 29mR and is rated for operation between -55°C and 105°C.
Checking distributor stock and pricing after the page loads.
Nichicon UPW1C272MHH6 technical specifications.
| Capacitance | 2.7mF |
| Package/Case | Radial |
| Diameter | 16mm |
| Height | 20mm |
| Impedance | 29mR |
| Lead Free | Contains Lead |
| Length | 20mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UPW |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Not Compliant |
No datasheet is available for this part.