Aluminum electrolytic capacitor, 330µF capacitance, 16V DC rated voltage, 20% tolerance. Features a radial package with 3.5mm lead pitch, 0.6mm lead diameter, and 11.5mm height. Operates from -55°C to 105°C with a ripple current rating of 555mA and an ESR of 234mΩ. Rated for 3000 hours of life.
Sign in to ask questions about the Nichicon UPW1C331MPD1TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPW1C331MPD1TD technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 234mR |
| Height | 11.5mm |
| Height - Seated (Max) | 0.512inch |
| Impedance | 117mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 3.5mm |
| Length | 25mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 555mA |
| RoHS Compliant | Yes |
| Series | UPW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW1C331MPD1TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.