The Nichicon UPW1C331MPH is a 330uF aluminum electrolytic capacitor with a 20% tolerance and a radial package type. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is rated for a DC voltage of 16V and has a ripple current of 555mA. It is not RoHS compliant and contains lead. The capacitor is available in bulk packaging with 200 units per package.
Nichicon UPW1C331MPH technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Impedance | 117mR |
| Lead Diameter | 0.6mm |
| Lead Free | Contains Lead |
| Lead Pitch | 3.5mm |
| Length | 11.5mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 555mA |
| RoHS Compliant | No |
| Series | UPW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UPW1C331MPH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.