Aluminum electrolytic capacitor with 3300µF capacitance and 16V DC voltage rating. Features 20% tolerance, 44mΩ ESR, and 22mΩ impedance. Rated for 2.172A ripple current and operates from -55°C to 105°C. Radial package measures 16mm diameter by 25mm height with a 7.5mm lead pitch, suitable for through-hole mounting.
Nichicon UPW1C332MHD1TN technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Diameter | 16mm |
| Dissipation Factor | 0.16% |
| ESR (Equivalent Series Resistance) | 44mR |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Impedance | 22mR |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Length | 25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 2.172A |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW1C332MHD1TN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.