Aluminum electrolytic capacitor, 3300µF capacitance, 16V DC rated voltage, 20% tolerance. Features 44mΩ ESR, 22mΩ impedance, and 2.51A ripple current. Operates from -55°C to 105°C with a 7000-hour life rating. Radial package with 5mm lead pitch, 12.5mm diameter, and 35.5mm height. Through-hole mounting, lead-free, and RoHS compliant.
Sign in to ask questions about the Nichicon UPW1C332MHD6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPW1C332MHD6 technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.16% |
| ESR (Equivalent Series Resistance) | 44mR |
| Height | 35.5mm |
| Height - Seated (Max) | 1.398inch |
| Impedance | 22mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Leakage Current | 1.584mA |
| Length | 35.5mm |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.51A |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW1C332MHD6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.