The UPW1C332MHH is a 16V rated aluminum electrolytic capacitor with a capacitance of 3.3mF. It has a radial package with a diameter of 16mm and a height of 25mm. The capacitor has an impedance of 22mR and a tolerance of 20%. It is designed for through hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is not RoHS compliant and contains lead.
Nichicon UPW1C332MHH technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Diameter | 16mm |
| Height | 25mm |
| Impedance | 22mR |
| Lead Free | Contains Lead |
| Lead Pitch | 7.5mm |
| Length | 25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UPW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UPW1C332MHH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.