Aluminum electrolytic capacitor, 39µF capacitance, 16V DC rated voltage, 20% tolerance. Features 120mA ripple current, 1.3Ω impedance, and 18.72µA leakage current. Operates from -55°C to 105°C with a 2000-hour life rating. Radial package, 4mm diameter, 11mm height, 1.5mm lead pitch, through-hole mounting. RoHS compliant and lead-free.
Nichicon UPW1C390MDD technical specifications.
| Capacitance | 39uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 4mm |
| Dissipation Factor | 0.16% |
| Height | 11mm |
| Height - Seated (Max) | 0.433inch |
| Impedance | 1.3R |
| Lead Diameter | 0.45mm |
| Lead Free | Lead Free |
| Lead Pitch | 1.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 18.72uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 120mA |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW1C390MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.