Nichicon's UPW1C390MDD1TA is a 16V 39uF aluminum electrolytic capacitor with a 20% tolerance and a radial package. It is designed for through hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor has a dissipation factor of 0.16% and a ripple current of 120mA. It is packaged in an ammo pack and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UPW1C390MDD1TA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 39uF |
| Package/Case | Radial |
| Dissipation Factor | 0.16% |
| Lead Pitch | 1.5mm |
| Length | 11mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Ammo Pack |
| Ripple Current | 120mA |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW1C390MDD1TA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.