Cap Aluminum Lytic 39uF 16V 20% (4 X 11mm) Radial 1.5mm 120mA 2000h 105°C Automotive Bulk
Checking distributor stock and pricing after the page loads.
Nichicon UPW1C390MDH technical specifications.
| Capacitance | 39uF |
| Package/Case | Radial |
| Diameter | 4mm |
| Height | 11mm |
| Impedance | 1.3R |
| Lead Free | Contains Lead |
| Length | 11mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UPW |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Not Compliant |
No datasheet is available for this part.