Aluminum electrolytic capacitor featuring 3.9mF capacitance and a 16V DC rating. Offers 20% tolerance, 56mΩ ESR, and 28mΩ impedance. Designed for through-hole mounting with a 7.5mm lead pitch, this radial component operates from -55°C to 105°C with an 8000-hour life rating at 105°C. Maximum ripple current is 2.49A, and leakage current is 1.872mA.
Nichicon UPW1C392MHD6 technical specifications.
| Capacitance | 3.9mF |
| Package/Case | Radial |
| Diameter | 18mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.16% |
| ESR (Equivalent Series Resistance) | 56mR |
| Height | 20mm |
| Height - Seated (Max) | 0.787inch |
| Impedance | 28mR |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 1.872mA |
| Length | 20mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.49A |
| RoHS Compliant | Yes |
| Series | UPW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW1C392MHD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.