The Nichicon PW 470uF 20% 16V aluminum electrolytic capacitor features a radial termination and a 5mm lead pitch. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. This capacitor is available in a package quantity of 1000 and is not RoHS compliant.
Nichicon UPW1C471MPH6TD technical specifications.
| Capacitance | 470uF |
| Package/Case | Aluminum |
| Lead Pitch | 5mm |
| Length | 15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| RoHS Compliant | No |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Not Compliant |
No datasheet is available for this part.