The Nichicon UPW1C472MHH6 is a radial through hole aluminum electrolytic capacitor with a capacitance of 4.7mF and impedance of 20mR. It has a voltage rating of 16V and operates within a temperature range of -55°C to 105°C. The capacitor is packaged in bulk quantities of 50 and is not RoHS compliant due to containing lead.
Nichicon UPW1C472MHH6 technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Diameter | 18mm |
| Height | 25mm |
| Impedance | 20mR |
| Lead Free | Contains Lead |
| Lead Pitch | 7.5mm |
| Length | 25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UPW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Not Compliant |
No datasheet is available for this part.