Standard aluminum electrolytic capacitor, 56µF capacitance, 16V DC rated voltage, 20% tolerance. Features radial construction with 2mm lead pitch, 0.5mm lead diameter, and 5mm diameter by 11mm height. Offers 1.2Ω ESR, 600mΩ impedance, 180mA ripple current, and 26.88µA leakage current. Rated for 2000 hours at 105°C, with a minimum operating temperature of -55°C. Through-hole mounting, lead-free, RoHS compliant, and supplied in bulk packaging.
Nichicon UPW1C560MDD technical specifications.
| Capacitance | 56uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.16% |
| ESR (Equivalent Series Resistance) | 1.2R |
| Height | 11mm |
| Height - Seated (Max) | 0.433inch |
| Impedance | 600mR |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Leakage Current | 26.88uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 180mA |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW1C560MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.