Nichicon UPW1C560MDH6 technical specifications.
| Capacitance | 56uF |
| Package/Case | Radial |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 1.2R |
| Impedance | 450mR |
| Lead Diameter | 0.45mm |
| Lead Free | Contains Lead |
| Lead Pitch | 2.5mm |
| Length | 7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 200mA |
| RoHS Compliant | No |
| Series | UPW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UPW1C560MDH6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.