The Nichicon UPW1C562MHD6AA is an aluminum electrolytic capacitor with a capacitance of 5600uF and a voltage rating of 16VDC. It has a tolerance of 20% and a DC rated voltage of 16V. The capacitor has a low ESR type and a maximum impedance of 0.022 ohms at 20°C and 100kHz. It can operate at temperatures between -55°C and 105°C and is suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Nichicon UPW1C562MHD6AA technical specifications.
| Capacitance | 5600uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Ripple Current | 3635mA |
| Leakage Current | 2688@1MinuA |
| Lifetime | 8000h |
| Size | 18 X 31.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Maximum Impedance | 0.022@20°C@100kHz|0.044@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.