High-performance aluminum electrolytic capacitor with 680µF capacitance and 16V DC rated voltage, featuring 20% tolerance. This radial component offers 1.05A ripple current capability and a low ESR of 130mΩ at 100kHz, with an impedance of 68mΩ. Designed for demanding applications, it operates across a wide temperature range from -55°C to 105°C with a rated life of 5000 hours at maximum temperature. The capacitor has a 10mm diameter and 16mm height, with a 5mm lead pitch for through-hole PCB mounting.
Nichicon UPW1C681MPD technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.16% |
| ESR (Equivalent Series Resistance) | 130mR |
| Height | 16mm |
| Impedance | 68mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 326.4uA |
| Length | 16mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.05A |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW1C681MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.