Standard aluminum electrolytic capacitor with 680µF capacitance and 16V DC rating. Features 20% tolerance, 130mΩ ESR, and 68mΩ impedance. Designed for through-hole mounting with a 5mm lead pitch and 0.6mm lead diameter. Operates from -55°C to 105°C with a 5000-hour life at rated conditions, supporting 1.05A ripple current. Radial package measures 10mm in diameter and 16mm in height.
Nichicon UPW1C681MPD1TD technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 130mR |
| Height | 16mm |
| Height - Seated (Max) | 0.688inch |
| Impedance | 68mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.05A |
| RoHS Compliant | Yes |
| Series | UPW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW1C681MPD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.