Aluminum electrolytic capacitor, 680µF capacitance, 16V DC rated voltage, 20% tolerance. Features 130mΩ ESR, 65mΩ impedance, and 995mA ripple current. Operates from -55°C to 105°C with a 3000-hour life rating. Radial package with 3.5mm lead pitch, 8mm diameter, and 20mm height. Through-hole mounting, lead-free, RoHS compliant.
Nichicon UPW1C681MPD6 technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.16% |
| ESR (Equivalent Series Resistance) | 130mR |
| Height | 20mm |
| Height - Seated (Max) | 0.787inch |
| Impedance | 65mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 326.4uA |
| Length | 20mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 995mA |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW1C681MPD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.