The Nichicon UPW1C681MPH6 is a radial through-hole aluminum electrolytic capacitor with a capacitance of 680uF and a voltage rating of 16V. It has a tolerance of 20% and an impedance of 65mR. The capacitor is available in a package quantity of 200 and is packaged in bulk. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is not RoHS compliant and contains lead.
Nichicon UPW1C681MPH6 technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Height | 20mm |
| Impedance | 65mR |
| Lead Free | Contains Lead |
| Lead Pitch | 5mm |
| Length | 20mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UPW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UPW1C681MPH6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.