The Nichicon UPW1C682MHD1AA is a 16VDC aluminum electrolytic capacitor with a capacitance of 6800uF and a tolerance of 20%. It has a maximum impedance of 0.018 ohms at 20°C and 100kHz, and 0.036 ohms at -10°C and 100kHz. The capacitor has a low ESR type and a maximum operating temperature of 105°C. It is suitable for through hole mounting with a radial termination style and a terminal pitch of 7.5mm.
Checking distributor stock and pricing after the page loads.
Nichicon UPW1C682MHD1AA technical specifications.
| Capacitance | 6800uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Ripple Current | 3680mA |
| Leakage Current | 3264@1MinuA |
| Lifetime | 8000h |
| Size | 18 X 35.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Maximum Impedance | 0.018@20°C@100kHz|0.036@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.