The Nichicon UPW1C682MHH is a 6.8mF aluminum electrolytic capacitor with a voltage rating of 16V. It has a radial package and is designed for through hole mounting. The capacitor has an impedance of 15mR and a tolerance of 20%. It operates within a temperature range of -55°C to 105°C and is available in a bulk packaging with 50 units per package.
Nichicon UPW1C682MHH technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Radial |
| Diameter | 18mm |
| Height | 35.5mm |
| Impedance | 15mR |
| Lead Free | Contains Lead |
| Lead Pitch | 7.5mm |
| Length | 35.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UPW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UPW1C682MHH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.