Aluminum electrolytic capacitor, 820µF capacitance, 16V DC rated voltage, 20% tolerance. Features 104mΩ ESR, 52mΩ impedance, and 1.22A ripple current. Operates from -55°C to 105°C with a 5000-hour lifespan. Radial package, 10mm diameter, 20mm height, 5mm lead pitch, through-hole mounting. RoHS compliant.
Nichicon UPW1C821MPD technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.16% |
| ESR (Equivalent Series Resistance) | 104mR |
| Height | 20mm |
| Height - Seated (Max) | 0.787inch |
| Impedance | 52mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 393.6uA |
| Length | 20mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.22A |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW1C821MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.