The Nichicon UPW1C821MPH is a 820uF aluminum electrolytic capacitor with a 16V voltage rating. It features a radial package with a 0.6mm lead diameter and a 5mm lead pitch. The capacitor has a 52mR impedance and a 20% tolerance. It operates within a -55°C to 105°C temperature range and is available in bulk packaging with 200 pieces per package.
Checking distributor stock and pricing after the page loads.
Nichicon UPW1C821MPH technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| Impedance | 52mR |
| Lead Diameter | 0.6mm |
| Lead Free | Contains Lead |
| Lead Pitch | 5mm |
| Length | 20mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 1.22A |
| RoHS Compliant | No |
| Series | UPW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Not Compliant |
No datasheet is available for this part.