The Nichicon UPW1C822MHH is a 8.2mF aluminum electrolytic capacitor with a voltage rating of 16V. It has a radial package with a diameter of 18mm and a height of 35.5mm. The capacitor has a tolerance of 20% and an impedance of 15mR. It operates within a temperature range of -55°C to 105°C. The Nichicon UPW1C822MHH is not RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
Nichicon UPW1C822MHH technical specifications.
| Capacitance | 8.2mF |
| Package/Case | Radial |
| Diameter | 18mm |
| Height | 35.5mm |
| Impedance | 15mR |
| Lead Free | Contains Lead |
| Lead Pitch | 7.5mm |
| Length | 35.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UPW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Not Compliant |
No datasheet is available for this part.