10µF, 25V radial aluminum electrolytic capacitor with 20% tolerance. Features 2mm lead pitch, 0.5mm lead diameter, and a 5x11mm radial package. Offers 180mA ripple current, 7.5µA leakage current, and 5R ESR. Rated for 2000 hours at 105°C, with a minimum operating temperature of -55°C. Through-hole mounting for PCB applications.
Nichicon UPW1E100MDD technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| ESR (Equivalent Series Resistance) | 5R |
| Height | 11mm |
| Impedance | 600mR |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Leakage Current | 7.5uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 180mA |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW1E100MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.