Sign in to ask questions about the Nichicon UPW1E100MDD1TA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPW1E100MDD1TA technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Impedance | 600mR |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Series | UPW |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW1E100MDD1TA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.