Standard aluminum electrolytic capacitor with 10µF capacitance and 25V DC rated voltage. Features a 20% tolerance, 1.5mm lead pitch, and 0.45mm lead diameter. Offers 65mA ripple current, 7.5µA leakage current, and an ESR of 5Ω. Operates from -55°C to 105°C with a 2000-hour life rating. Through-hole mounting, lead-free, and RoHS compliant.
Nichicon UPW1E100MDD6 technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 4mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| ESR (Equivalent Series Resistance) | 5R |
| Height | 7mm |
| Impedance | 2R |
| Lead Diameter | 0.45mm |
| Lead Free | Lead Free |
| Lead Pitch | 1.5mm |
| Leakage Current | 7.5uA |
| Length | 7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 65mA |
| Ripple Current (AC) | 65mA |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW1E100MDD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.