Standard aluminum electrolytic capacitor, 100µF capacitance, 25V DC rated voltage, and 20% tolerance. Features a 2.5mm lead pitch, 0.5mm lead diameter, and 6.3mm diameter by 11mm height radial package for through-hole mounting. Offers 290mA ripple current, 250mΩ impedance, and a 2000-hour life at 105°C. RoHS compliant and lead-free.
Nichicon UPW1E101MED1TD technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| Height | 11mm |
| Impedance | 250mR |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 290mA |
| RoHS Compliant | Yes |
| Series | UPW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW1E101MED1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.