Polarized aluminum electrolytic capacitor with 1000µF capacitance and 25V DC rated voltage. Features 20% tolerance, 70mΩ ESR, and 38mΩ impedance. Operates from -55°C to 105°C with a ripple current rating of 1.66A. Through-hole mounting with radial leads, 5mm lead pitch, and 0.6mm lead diameter. RoHS compliant with a 7000-hour life expectancy.
Checking distributor stock and pricing after the page loads.
Nichicon UPW1E102MHD technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| ESR (Equivalent Series Resistance) | 70mR |
| Height | 20mm |
| Impedance | 38mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 750uA |
| Length | 20mm |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.66A |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
No datasheet is available for this part.