Aluminum electrolytic capacitor, polarized, 1000µF capacitance with ±20% tolerance. Features a 25V DC rated voltage, 70mΩ ESR, and 38mΩ impedance. Operating temperature range from -55°C to 105°C, with a ripple current rating of 1.66A. Through-hole mounting with radial leads, 5mm lead pitch, and 0.6mm lead diameter. RoHS compliant and designed for 7000 hours of life.
Nichicon UPW1E102MHD1TO technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| ESR (Equivalent Series Resistance) | 70mR |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Impedance | 38mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 20mm |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.66A |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW1E102MHD1TO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.