Nichicon UPW1E102MHH technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Impedance | 38mR |
| Lead Diameter | 0.6mm |
| Lead Free | Contains Lead |
| Lead Pitch | 5mm |
| Length | 20mm |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 1.655A |
| RoHS Compliant | No |
| Series | UPW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UPW1E102MHH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.