Aluminum electrolytic capacitor, 1mF capacitance, 25V DC rated voltage, 20% tolerance. Features 70mR ESR, 35mR impedance, and 1.815A ripple current capability. Designed for through-hole PCB mounting with a 5mm lead pitch, 10mm diameter, and 31.5mm height. Operates from -55°C to 105°C with a 5000-hour life rating. RoHS compliant and lead-free.
Nichicon UPW1E102MPD6 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| ESR (Equivalent Series Resistance) | 70mR |
| Height | 31.5mm |
| Impedance | 35mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 750uA |
| Length | 31.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.815A |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW1E102MPD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.