Aluminum electrolytic capacitor with 120µF capacitance and 25V DC rated voltage. Features a 2.5mm lead pitch, 6.3mm diameter, and 15mm height in a radial package. Offers 430mA ripple current, 460mΩ ESR, and 230mΩ impedance. Operates from -55°C to 105°C with a 2000-hour life expectancy. RoHS compliant and lead-free.
Nichicon UPW1E121MED technical specifications.
| Capacitance | 120uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| ESR (Equivalent Series Resistance) | 460mR |
| Height | 15mm |
| Impedance | 230mR |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 90uA |
| Length | 15mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 430mA |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW1E121MED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.