Standard aluminum electrolytic capacitor with 120µF capacitance and 25V voltage rating. Features 20% tolerance, 460mΩ ESR, and 230mΩ impedance. Radial package with 2.5mm lead pitch, 6.3mm diameter, and 15mm height. Rated for 2000 hours at 105°C, with a ripple current of 279.5mA. Through-hole mounting, RoHS compliant.
Sign in to ask questions about the Nichicon UPW1E121MED1TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPW1E121MED1TD technical specifications.
| Capacitance | 120uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 460mR |
| Height | 15mm |
| Height - Seated (Max) | 0.65inch |
| Impedance | 230mR |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 279.5mA |
| RoHS Compliant | Yes |
| Series | UPW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW1E121MED1TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.