Aluminum electrolytic capacitor, 1500µF capacitance, 25V DC rated voltage, 20% tolerance. Features 60mΩ ESR, 30mΩ impedance, and 1.95A ripple current capability. Operates from -55°C to 105°C with a 7000-hour life rating. Radial package with 5mm lead pitch, 12.5mm diameter, and 25mm height. RoHS compliant and lead-free.
Nichicon UPW1E152MHD6 technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| ESR (Equivalent Series Resistance) | 60mR |
| Height | 25mm |
| Height - Seated (Max) | 0.984inch |
| Impedance | 30mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 1.125mA |
| Length | 25mm |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.95A |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW1E152MHD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.