Standard aluminum electrolytic capacitor with 1.8mF capacitance and 25V DC rated voltage. Features 20% tolerance, 58mR ESR, and 25mR impedance. Rated for 2.31A ripple current and 7000 hours life at 105°C. Radial package with 5mm lead pitch, 12.5mm diameter, and 31.5mm height. Through-hole mounting, RoHS compliant, and lead-free.
Nichicon UPW1E182MHD technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| ESR (Equivalent Series Resistance) | 58mR |
| Height | 31.5mm |
| Impedance | 25mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 1.35mA |
| Length | 31.5mm |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 2.31A |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW1E182MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.